reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ FR ST2W :: Socket two-way, horizontal, 16 A

Item-No.: EL BJ FR ST2W
€24,30
Category of goods: 1 = discountable

EL BJ FR ST2W

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • General
    • Colour
    • White/blue
    • Design
    • ocean
    • Model
    • Surface mounting
    • Technology
    • 2x
    • Type
    • Socket with earthing contact
  • Implementation
    • Protection class
    • IP44

ocean(R) earthed socket, two-way, 16 A

For horizontal mounting.
With plug connection.
Pre-wired.
With hinged lids.
2 P + E,

Device protection type: IP 44



Manufacturer : BUSCH-JAEGER
Factory number : 20/2 EW-53
Package weight : 0.239 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • General
    • Colour
    • White/blue
    • Design
    • ocean
    • Model
    • Surface mounting
    • Technology
    • 2x
    • Type
    • Socket with earthing contact
  • Implementation
    • Protection class
    • IP44
Datasheet/manual