reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ FR HN :: Rocker control switch/emergency heating switch 16 A

Item-No.: EL BJ FR HN
€33,30
Category of goods: 1


EL BJ FR HN

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • General
    • Colour
    • White/blue
    • Design
    • ocean
    • Modelname
    • Surface mounting
    • Technology
    • Off
    • Type
    • Main heating switch
  • Implementation
    • Protection class
    • IP44

ocean(R) off switch, 2-pin 16 A

With red cap.
With glow lamp.
With name plate.
Name plate 57.8 x 9.8 mm
Rated voltage: 250 V~
Nominal current: 16 AX

Device protection type: IP 44



Manufacturer : BUSCH-JAEGER
Factory number : 2601/2 SKWNH-53
Package weight : 0.124 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • General
    • Colour
    • White/blue
    • Design
    • ocean
    • Modelname
    • Surface mounting
    • Technology
    • Off
    • Type
    • Main heating switch
  • Implementation
    • Protection class
    • IP44
Datasheet/manual