reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL AP DI :: KOPP surface-mounted dimmer, arctic white

Item-No.: EL AP DI
€24,60
Category of goods: 0

EL AP DI

  • Product Description
  • Technical information
  • General
    • Type
    • Dimmer
    • Colour
    • Arctic white
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V

Dimmer with rotary off switch

Dimmer for light bulbs and 230-V halogen lamps

Surface-mounted
Colour: arctic white
40 - 200 W
230 V~



Manufacturer : KOPP
Factory number : 8201.0200.3
Package weight : 0.153 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dimmer
    • Colour
    • Arctic white
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V
Datasheet/manual