reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 67238 :: Audio/video HF modulator (UHF/VHF) with LED


GOOBAY 67238

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video modulator
    • Design
    • Mono
    • Technology
    • Modulator
    • Accessory
    • Incl. plug power pack
  • Interfaces
    • Connection
    • Scart / Cinch
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Converts audio and video signals to antenna signals (UHF/VHF).
Used to supply AV devices (video recorders, DVD players, SAT receivers, camcorders and cameras)
Output channel adjustable via LED: UHF/VHF CH 2 - 12; S01 - S03; S1 - S41; CH 21 - 69

Incl. antenna cables and power supply

Equipment:
• Scart input
• Scart output (loop through)
• 1 RCA input (2x RCA audio, 1x RCA video)
• Antenna input
• Antenna output (TV)
• Power supply input: 9 V DC (via supplied adapter)
• On/off switch
• Channels can be set using up/down keys
• LED channel display

RF section:
• Input frequency: 45 - 862 MHz
• IEC input, coaxial socket, 75 ohms
• Output channels: CH 2 - 12; S01 - S03; S1 - S41; CH 21 - 69

• Output frequency: 45 - 862 MHz
• IEC output, coaxial connector, 75 ohms
• Video/audio carrier spacing (MHz): 5.5 MHz PAL BG



Manufacturer : GOOBAY
Factory number : 67238
Package weight : 0.392 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video modulator
    • Design
    • Mono
    • Technology
    • Modulator
    • Accessory
    • Incl. plug power pack
  • Interfaces
    • Connection
    • Scart / Cinch
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual