reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM 5-00 :: Audio/video modulator mono/RCA

Item-No.: AVM 5-00
€32,60
Category of goods: 0


AVM 5-00

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video modulator
    • Design
    • Mono
    • Technology
    • Modulator
    • Accessory
    • Incl. plug power pack
  • Interfaces
    • Connection
    • RCA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 200 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Axing AVM 5-00 audio/video modulator

• Mono
• Modulates an AV signal into an HF signal
• Can be connected to CCD surveillance cameras, video cameras, DVD players etc.
• Active HF pass-through
• UHF channels K21 - K69 selectable
• LED display indicates the channel

The AVM 5-00 modulator is both compact and excellent value for money. It modulates an A/V-signal into an HF channel for connection to a TV or for feeding into a shared system. CCD cameras, DVD players or similar devices can be connected to the input.



Manufacturer : AXING
Factory number : AVM500
Package weight : 0.418 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video modulator
    • Design
    • Mono
    • Technology
    • Modulator
    • Accessory
    • Incl. plug power pack
  • Interfaces
    • Connection
    • RCA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 200 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual