reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM 3-00 :: Audio/ video modulator mono/Scart

Item-No.: AVM 3-00
€85,60
Category of goods: 0


AVM 3-00

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video modulator
    • Design
    • Mono
    • Technology
    • Modulator
    • Accessory
    • Incl. plug power pack
  • Interfaces
    • Connection
    • Scart / Cinch
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Axing AVM 3-00 audio/video modulator

Twin audio/video modulator
• Mono
• Modulates an AV signal into an HF signal
• Can be connected to CCD surveillance cameras, video cameras etc.
• Active HF pass-through 2 - 4 dB
• UHF channels K21 - K69 selectable
• LED display
• Includes plug-in power supply



Manufacturer : AXING
Factory number : AVM00300
Package weight : 0.785 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video modulator
    • Design
    • Mono
    • Technology
    • Modulator
    • Accessory
    • Incl. plug power pack
  • Interfaces
    • Connection
    • Scart / Cinch
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual