reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM 1-02 :: Audio/video modulator mono/RCA

Item-No.: AVM 1-02
€58,00
Category of goods: 0


AVM 1-02

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video modulator
    • Design
    • Mono
    • Technology
    • Modulator
    • Accessory
    • Incl. plug power pack
  • Interfaces
    • Connection
    • RCA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 500 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Axing AVM 1-02 audio/video modulator

• Modulates an A/V signal into an HF signal
• Metal housing
• Can be connected to CCD surveillance cameras, video cameras, DVD players etc.
• VHF/UHF channel or special channel selectable between K 5 - 12, S 11 - 41 and K 21 - 69
• LED display indicates the channel
• Includes plug-in power supply, RCA cable and F to IEC adapter (CFA 10-00)

Audio/video modulator with an AV input and an HF output for connecting to a TV or for feeding into a shared system. For example, CCD cameras, video recorders, DVD players or similar devices can be connected to the input (audio and video inputs are controllable). This can be used to monitor nurseries, front doors other sensitive areas with a camera. The output side is set by extremely simple programming to a channel in the VHF/UHF range (channels 5 - 69) that is otherwise not assigned. Includes plug-in power supply.



Manufacturer : AXING
Factory number : AVM00102
Package weight : 0.86 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video modulator
    • Design
    • Mono
    • Technology
    • Modulator
    • Accessory
    • Incl. plug power pack
  • Interfaces
    • Connection
    • RCA
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 500 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual