reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YSTY 3X2-25 :: Telecommunications cable, 3x2x0.6mm, 25m-ring

Item-No.: YSTY 3X2-25
€8,60
Category of goods: 1 = discountable

YSTY 3X2-25

  • Product Description
  • Technical information
  • General
    • Type
    • Telecommunication cable
    • Design
    • For telephone and signal transmission
    • Assembly
    • 3 x 2 x 0.6 mm
    • Number of leads
    • 3x 2 pole
    • Material
    • CCA
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 25.0 m

Telecommunication cable

Installation cable for telephone and signal transmission.



Package weight : 1.269 kg
RoHS : conform
Technical information
  • General
    • Type
    • Telecommunication cable
    • Design
    • For telephone and signal transmission
    • Assembly
    • 3 x 2 x 0.6 mm
    • Number of leads
    • 3x 2 pole
    • Material
    • CCA
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 25.0 m
Datasheet/manual