reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPFK 8S-25 :: Modular cable, 8-pin, black, 25 m ring

Item-No.: MPFK 8S-25
€4,55
Category of goods: 1


MPFK 8S-25

  • Product Description
  • Technical information
  • General
    • Type
    • Modular ribbon cable
    • Design
    • For Western plugs
    • Assembly
    • 7 x 0.10 mm
    • Number of leads
    • 8 pole
    • Colour
    • Black
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Width
    • 8.5 mm
    • Height
    • 2 mm
    • Cable length
    • 25.0 m

Modular cable in flat ribbon design for western plug



Package weight : 0.7355 kg
RoHS : conform
Technical information
  • General
    • Type
    • Modular ribbon cable
    • Design
    • For Western plugs
    • Assembly
    • 7 x 0.10 mm
    • Number of leads
    • 8 pole
    • Colour
    • Black
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Width
    • 8.5 mm
    • Height
    • 2 mm
    • Cable length
    • 25.0 m
Datasheet/manual