reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS 8560C1 :: 56K modem, external, serial

Item-No.: LCS 8560C1
€37,65
Category of goods: 0


LCS 8560C1

  • Product Description
  • Technical information
  • General
    • Type
    • Modem
    • Design
    • External
    • Technology
    • Analogue
  • Interfaces
    • Connection
    • Serial
  • Implementation
    • Type of connector
    • RJ11 with TAE adapter
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The LCS-8660C1 is an external serial modem for an RS-232 interface. It is built around the hardware-based Conexant SM56D chipset. The modem is designed for private and commercial use.

Characteristics:
• V. 92 Protocol is supported, Quick Connect
• Supports loudspeaker and microphone function via sound card
• Hardware-based controller
• Data rate up to 56 kbps downstream and 48 kbps upstream
• Supports fax group 3: Class 1
• Voicemail and other telephone services
• V.80 and H.324 video conferencing
• V.44 data compression for fast data transport

Specifications:
- Standard: ITU-T V.92/90 56,000b/s
- Chipset: Conexant SM56D
- Data rates: 56,000 Kbit/s download, 48,000 Kbit/s upload
- Data modes: ITU-T V.92, V.90, V.34, V.32 bis, V.32, V.29, FastPOS(V.29), V.22 bis, V.22,V.23, V.21, Bell 212A and Bell 103, V.250 and .251 commands
- Data compression: ITU-T V.44, V.42bis/MNP 5
- Error correction: ITU-T V.42/MNP 2-4
- Language mode: answer machine, DTMF detection, voice recording and playback
- Video support: H.324, V.80 (video conferencing protocol)
- Fax modes: ITU-T V.17, V.29, V.27ter, V21 Ch2, Group 3, Class 1, EIA/TIA 578 Class 1 and T.31 Class 1.0
- Fax: send and receive up to 14.4 Kbps
- Connections: power switch, RJ-11, RS-232 (9-pin)
- Interface: RS-232
- Certificates: FCC Part 15, Part 68, CE
- Power consumption: max. 562 mW
- Dimensions: 136 mm x 95 mm x 30 mm, 165 g
- Environment: temperature 0°C ~ 60°C, humidity 5% ~ 95% (non-condensing)
- Power supply unit: linear 9 V, 1 A, EuP compliant

Included in delivery:
modem, power supply unit, RS-232 9-pin cable, RJ11 cable, TAE plug, CD



Manufacturer : LONGSHINE
Factory number : LCS-8560C1
Package weight : 0.66 kg
RoHS : conform
Technical information
  • General
    • Type
    • Modem
    • Design
    • External
    • Technology
    • Analogue
  • Interfaces
    • Connection
    • Serial
  • Implementation
    • Type of connector
    • RJ11 with TAE adapter
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual