reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAM-BU :: Tamiya coupling for power pack

Item-No.: TAM-BU
€1,20
Category of goods: 1 = discountable

TAM-BU

  • Product Description
  • Technical information
  • General
    • Design
    • Housing: male, contacts: female
    • Type
    • AMP plug
  • Interfaces
    • Connection
    • Tamiya socket

Tamiya coupling for power pack, cable length approx. 24 cm (2.5 mm²)

Housing --> male
Contacts --> female



Package weight : 0.018 kg
Technical information
  • General
    • Design
    • Housing: male, contacts: female
    • Type
    • AMP plug
  • Interfaces
    • Connection
    • Tamiya socket
Datasheet/manual