reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED STEP LIGHT :: LED stairwell light with motion detector


LED STEP LIGHT

  • Product Description
  • Technical information
  • General
    • Type
    • Built-on lamp
    • Technology
    • LED
    • Design
    • Motion detector
    • Housing
    • Plastic
    • Assembly
    • 1 LED
    • Colour
    • White
    • Accessory
    • Without batteries
  • Measures
    • Ø
    • 86 mm
  • Implementation
    • Type of battery
    • 3x AA (Mignon)

Battery-powered LED light with motion detector (stairwell light) for inside and outside.

For use in dark places in the hallway or
garden; battery powered; with fixed settings
(see above); ready for immediate use after batteries are fitted;

• A power LED for use inside and outside
• 360° rotating body for targeted illumination
• Coverage angle: 120°
• Timer function: +15 seconds on motion detection (fixed value)
• Range: 5 m (to the front) and up to 5 m (to the side)
• Temperature range: -20°C to +45°C
• Twilight switch: 0 - 5 lux (fixed setting)
• Mounting: mounting plate for screws or adhesive bonding
• LED output: 0.5 W
• Battery life: greater than 12 months (10 switching cycles/day)
• Dimensions: diameter 86 mm x height 46 mm



Manufacturer : GEV
Factory number : LLL 360
Package weight : 0.121 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-on lamp
    • Technology
    • LED
    • Design
    • Motion detector
    • Housing
    • Plastic
    • Assembly
    • 1 LED
    • Colour
    • White
    • Accessory
    • Without batteries
  • Measures
    • Ø
    • 86 mm
  • Implementation
    • Type of battery
    • 3x AA (Mignon)