reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ RS150 :: LED light motion detector

Item-No.: HQ RS150
€14,50
Category of goods: 0


HQ RS150

  • Product Description
  • Technical information
  • General
    • Type
    • Built-on lamp
    • Technology
    • LED
    • Design
    • Motion detector
    • Housing
    • Plastic
    • Colour
    • White
    • Accessory
    • Without batteries
  • Specials
    • Specification
    • Approx. 25 h burn time
  • Implementation
    • Type of battery
    • 3x AA (Mignon)
    • Angle of radiation
    • 110 °
  • Lamp properties
    • Light current
    • 30 lm

LED lamp with self-adhesive surface for poorly lit areas where there is no power supply, e.g. in cabinets, staircases or cars. Thanks to its compact design it can also be used as a torch. The battery-powered light stick is fully adjustable and has 3 modes, as well as a motion sensor for lighting areas where continuous light is not needed.

Product details:

• Fully adjustable light stick
• Self-adhesive surface
• Intelligent light sensor
• Torch function



Manufacturer : HQ
Factory number : RS-150
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-on lamp
    • Technology
    • LED
    • Design
    • Motion detector
    • Housing
    • Plastic
    • Colour
    • White
    • Accessory
    • Without batteries
  • Specials
    • Specification
    • Approx. 25 h burn time
  • Implementation
    • Type of battery
    • 3x AA (Mignon)
    • Angle of radiation
    • 110 °
  • Lamp properties
    • Light current
    • 30 lm
Datasheet/manual