reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ LLT4200 :: LED stick light with 4 light modes


HQ LLT4200

  • Product Description
  • Technical information
  • General
    • Type
    • Built-on lamp
    • Technology
    • LED
    • Housing
    • Plastic
    • Colour
    • White
    • Accessory
    • Without batteries
  • Specials
    • Specification
    • Approx. 15 h burn time
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
    • Angle of radiation
    • 120 °
  • Lamp properties
    • Light current
    • 36 lm

LED stick light with self-adhesive surface for poorly lit areas where there is no power supply, for example in cupboards, stairways or cars. The battery-powered stick light is fully adjustable and has 4 operating modes.

Product details:

• Fully adjustable light stick
• Self-adhesive surface



Manufacturer : HQ
Factory number : LLT4200
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-on lamp
    • Technology
    • LED
    • Housing
    • Plastic
    • Colour
    • White
    • Accessory
    • Without batteries
  • Specials
    • Specification
    • Approx. 15 h burn time
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
    • Angle of radiation
    • 120 °
  • Lamp properties
    • Light current
    • 36 lm
Datasheet/manual