reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP SAFEGUARD 2.1 :: Single LED battery light with motion detector

Item-No.: GP SAFEGUARD 2.1
€34,80
Category of goods: 0


Safeguard | RF1

  • Product Description
  • Technical information
  • General
    • Type
    • Built-on lamp
    • Technology
    • LED
    • Design
    • With motion detector
    • Colour
    • Black
    • Socket
    • Fixed
  • Specials
    • Specification
    • Incl. bulbs
  • Measures
    • Width
    • 124 mm
    • Height
    • 72 mm
    • Depth
    • 180 mm
  • Lamp properties
    • Dimmable
    • No
    • Light current
    • 50 lm
  • Implementation
    • Color temperature
    • 6000 K
  • Electrical values
    • Performance
    • 1 W

Light where it is needed

• Wireless (battery powered)
• Easy to install
• Water-resistant
• Switches on automatically if movement is detected in the dark
• Simple process for replacing batteries
• Light can be adjusted in all directions
• 59 lumen
• Sensor detection range: 90°, max. range: 12 m



Manufacturer : GP-BATTERIES
Factory number : SAFEGUARD2.1
Package weight : 0.49 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-on lamp
    • Technology
    • LED
    • Design
    • With motion detector
    • Colour
    • Black
    • Socket
    • Fixed
  • Specials
    • Specification
    • Incl. bulbs
  • Measures
    • Width
    • 124 mm
    • Height
    • 72 mm
    • Depth
    • 180 mm
  • Lamp properties
    • Dimmable
    • No
    • Light current
    • 50 lm
  • Implementation
    • Color temperature
    • 6000 K
  • Electrical values
    • Performance
    • 1 W
Datasheet/manual