reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARK QPIM :: 5.25" removable frame for 2.5"/3.5" HDD

Item-No.: SHARK QPIM
€35,90
Category of goods: 0

Sharkoon SATA Quickport Intern Multi, 5.25" SATA

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 8.9 cm (3.5”) and 1x 6.4 cm (2.5”)
    • Assembly
    • Internal

The SATA QuickPort Intern Multi is an internal docking station with separate bays for 2.5" hard drives/SSDs and 3.5" SATA hard drives. A fast-swap mechanism facilitates the handling of the hard drives, which are connected to the motherboard using the two SATA cables supplied. Power is supplied by the direct connection of the docking station to a SATA power connector on the power supply unit.
The dock, which is inserted into the 5.25" drive bay of a PC case, also has two USB 3.0 front ports, which are connected to a corresponding motherboard connector (19-pin).
The docking station is decoupled by means of special rubber buffers mounted in the case so that the vibrations of the hard drives are not transferred to the body of the case.
The SATA QuickPort Intern Multi has a switch that enables both hard drives to be turned on or off.

Features:
• Internal docking station with separate slot bays for 2.5" SATA hard drives/SSDs and 3.5" SATA hard drives
• Two USB 3.0 front ports
• Fits into a 5.25" drive bay (PC)
• Fast-swap mechanism for easy handling of the hard drives
• On/off switch for hard drives
• Compatible with SATA I, II and III
• Transfer rate: max. 6 Gb/s
• Dimensions: 149 x 195 x 42 mm (L x W x H)
• Weight: ~475 g

Package contents:
• SATA QuickPort Intern Multi
• 2 x SATA data cables
• Set of mounting screws
• Quick start guide

Note:
The 2.5" bay is only suitable for hard drives/SSDs with a maximum height of 9.5 mm.



Manufacturer : SHARKOON
Factory number : 4044951012640
Package weight : 0.649 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 8.9 cm (3.5”) and 1x 6.4 cm (2.5”)
    • Assembly
    • Internal
Datasheet/manual