reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARK QPI1 :: 5.25" removable frame for 3.5" HDD

Item-No.: SHARK QPI1
€21,50
Category of goods: 0


Sharkoon SATA QuickPort 1-Bay, 3.5 SATA

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 8,9 cm (3.5') hard drive
    • Assembly
    • Internal
    • HDD
    • For 8.9 cm (3.5)
  • Specials
    • Specification
    • For installation in a 5.25 slot
The SATA QuickPort Intern series is a range of internal docking stations for SATA hard drives:
The SATA QuickPort Intern 1-Bay is an internal docking station that can be screwed into a PC's 5.25" drive bay and accommodate a SATA hard drive (3.5"). The front flap (which also acts as an opening lever) can be locked.

Features:
• Lockable internal docking station for 3.5" SATA hard drives
• Fits into a 5.25" drive bay (PC)
• Fast-swap mechanism for easy handling of the hard drive
• Compatible with SATA I, II and III
• Transfer rate: max. 3 Gb/s

Included with delivery:
• SATA QuickPort Intern 1-Bay
• 1 x SATA data cable
• 1 x internal Y power cable
• Set of mounting screws
• Key
• Quick start guide

Note:
Contrary to the specifications on the product packaging/in the manual, this device is also compatible with SATA III.



Manufacturer : SHARKOON
Factory number : 4044951009305
Package weight : 0.458 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 8,9 cm (3.5') hard drive
    • Assembly
    • Internal
    • HDD
    • For 8.9 cm (3.5)
  • Specials
    • Specification
    • For installation in a 5.25 slot
Datasheet/manual