reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0208 :: 4x 6.35 cm (4x 2.5") SATA HDD Mobile Rack

Item-No.: LOGILINK UA0208
€29,95
Category of goods: 0


LogiLink 4fach 5.25 Einbaurahmen

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 4 x 6.4 cm (2.5”) hard drive
    • Assembly
    • Internal
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 4x 6.35 cm (2.5”)
    • Colour
    • Black
  • Specials
    • Specification
    • For installation in a 5.25 slot
    • Fan
    • Yes
  • Implementation
    • Internal
    • SATA III
    • External
    • SATA III
  • Interfaces
    • SATA
    • Up to 6 Gb/s

The 4-bay mobile rack for internal 2.5" hard drives is suitable for mounting in the 5.25" CD-ROM slot on your computer and can accommodate up to 4 internal 2.5" hard disks or SSDs. The built-in fan also makes the heat dissipation more effective.

Details:
• Up to 4x 2.5" HDD/SSDs can be installed
• Fits in the 5.25-inch CD-ROM drive slot
• Easy installation
• Built-in fan supports cooling
• LED display for power and HDD activity
• Dimensions: 146 x 42 x 170 mm
• Data transfer: SATA I (1.5 Gbps)/SATA II (3.0 Gbps)/SATA III (6.0 Gbps)
• Including 4x SATA cables



Manufacturer : LOGILINK
Factory number : UA0208
Package weight : 0.543 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 4 x 6.4 cm (2.5”) hard drive
    • Assembly
    • Internal
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 4x 6.35 cm (2.5”)
    • Colour
    • Black
  • Specials
    • Specification
    • For installation in a 5.25 slot
    • Fan
    • Yes
  • Implementation
    • Internal
    • SATA III
    • External
    • SATA III
  • Interfaces
    • SATA
    • Up to 6 Gb/s
Datasheet/manual