reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK MR0005 :: Trayless mobile rack for 3.5 SATA


LogiLink Mobile Rack, black, Aluminium, 1x 3,5

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 8,9 cm (3.5') hard drive
    • Assembly
    • Internal
    • HDD
    • For 8.9 cm (3.5)
    • Colour
    • Black

5.25" LogiLink mobile rack for 1x 3.5" HDD. For installation in the 5.25" slot. Easily eject the hard disk using the swap mechanism. Compatible with SATA I/II standard. Anti-vibration rubber padding and security lock with 2 keys.

Details:
• For installation in 5.25" slot
• For a 3.5" SATA hard disk
• Easy to install/eject the hard disk using swap mechanism
• Compatible with SATA I/II standard
• Anti-vibration rubber padding
• Max. transfer rate: 3 Gbps
• Security lock (including 2 keys)
• No driver installation required
• Colour: black



Manufacturer : LOGILINK
Factory number : MR0005
Package weight : 0.41 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 8,9 cm (3.5') hard drive
    • Assembly
    • Internal
    • HDD
    • For 8.9 cm (3.5)
    • Colour
    • Black
Datasheet/manual