reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC642 :: Adapter 2.5” (6.35 cm) SSD/hard drives in notebooks.

Item-No.: ICY IB-AC642
€28,20
Category of goods: 0


ICY BOX IB-AC642

  • Product Description
  • Technical information
  • General
    • Type
    • SSD adapter
    • Design
    • For 1x 6.4 (2.5') hard drive
    • Assembly
    • External/internal
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Specification
    • LED for power and HDD
  • Implementation
    • Internal
    • SATA II
    • External
    • 2.0
  • Interfaces
    • SATA
    • Up to 300 MB/s

  • Laptop solution for a standard 12,7-mm DVD-bay to 2.5” SSD or hard drive

  • Installation of an SSD increases the operating system speed

  • Installation of a disk drive expands the memory capacity

  • Hot-swap SATA connector - removable backup solution

  • bi-colour LED for operation and data access

  • For an external solution, the adapter or the DVD drive taken out can be put into the slim DVD housing


Expand your possibilities!
Have you ever wanted to treat your your laptop to an SSD or second hard disk drive, because you feel that the start-up or data access is too slow, or the capacity of the installed hard disk has been exhausted?
... and in the unlikely event you still have to access your DVD-drive, you have the option of building it into aluminium DVD-housing supplied and connecting it to your computer via USB 2.0.

By installing the IB-AC642 in the slot on your optical drive, you will be able to add an additional, internal SSD or hard disk.to your laptop. By adding an SSD, you can speed up the booting process of your operating system considerably, start installed applications more quickly and optimise access to your data, or when using a larger hard disk, you can now store and expand extensive data volumes. Generally, laptops do not have a second hard disk: the IB-AC642 allows you to add an additional drive with ease.

Because of the increasingly widespread use of flash drives, online video streaming and software available to download, use of an optical drive has been pushed increasingly into the background, so replacing this with an SSD or a second hard disk drive can be viewed as a sensible investment.



Manufacturer : ICYBOX
Factory number : 70642
Package weight : 0.375 kg
RoHS : conform
Technical information
  • General
    • Type
    • SSD adapter
    • Design
    • For 1x 6.4 (2.5') hard drive
    • Assembly
    • External/internal
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Specification
    • LED for power and HDD
  • Implementation
    • Internal
    • SATA II
    • External
    • 2.0
  • Interfaces
    • SATA
    • Up to 300 MB/s