reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC640 :: Adapter for 2.5 hard drives/SSD expansion

Item-No.: ICY IB-AC640
€12,95
Category of goods: 0


ICY BOX IB-AC640

  • Product Description
  • Technical information
  • General
    • Type
    • SSD/HDD Adapter
    • Design
    • For 1x 6.4 (2.5') hard drive
    • Assembly
    • Internal
    • Mounting form
    • 9.5 mm slim DVD slot
    • HDD
    • For 6.35 cm (2.5)
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Specification
    • LED for power and HDD
  • Implementation
    • Internal
    • SATA III
    • External
    • SATA III
  • Interfaces
    • SATA
    • Up to 6 Gb/s

• Laptop solution for a 9.5 mm slim DVD slot to 2" SSD or hard disk (HDD)
• Installation of an SSD increases the operating system speed
• Installation of a hard drive expands the memory capacity
• Two-colour LED for operation and data access

Expand your possibilities!
Have you ever wanted to treat your your laptop to an SSD or second hard disk drive, because you feel that the start-up or data access is too slow, or the capacity of the installed hard disk has been exhausted?
By installing the IB-AC640 in the slot on your optical drive, you now have the possibility to expand your notebook through an internal SSD or hard disk. By adding an SSD, you can speed up the booting process of your operating system considerably, start installed applications more quickly and optimise access to your data, or when using a larger hard disk, you can now store and expand extensive data volumes.
Generally, laptops do not have a second hard disk: the IB-AC640 allows you to add an additional drive with ease.

Details:
• Colour: black
• Material: plastic
• Space needed: 9.5 mm slim DVD-drive bay on the laptop
• Hard disk size: 1x 2.5 " - up to 9.5 mm height
• Hard drive connection: 1x, SATA I/II/III
• Hard disk capacity: no capacity limitation
• Hot Swap: Yes
• Plug & Play:Yes
• External data interface: 1x SATA 3.0
• LEDs for operation data access
• Package contents: 1x IB-AC640, 1x front panel, 1x quick Installation guide



Manufacturer : ICYBOX
Factory number : 70644
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • SSD/HDD Adapter
    • Design
    • For 1x 6.4 (2.5') hard drive
    • Assembly
    • Internal
    • Mounting form
    • 9.5 mm slim DVD slot
    • HDD
    • For 6.35 cm (2.5)
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Specification
    • LED for power and HDD
  • Implementation
    • Internal
    • SATA III
    • External
    • SATA III
  • Interfaces
    • SATA
    • Up to 6 Gb/s
Datasheet/manual