reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-176SSK :: Trayless mobile rack for 3.5" SATA

Item-No.: ICY IB-176SSK
€36,95
Category of goods: 0


Icy Box IB-176SSK-B

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 8,9 cm (3.5') hard drive
    • Assembly
    • Internal
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 8.9 cm (3.5)
    • Colour
    • Black
    • Material
    • Aluminium
  • Specials
    • Specification
    • For installation in a 5.25 slot
    • Fan
    • No
  • Interfaces
    • Power connection
    • 1x SATA
    • SATA
    • Up to 6 Gb/s
  • Implementation
    • Internal
    • SATA III
    • External
    • SATA III

IB-176SSK — trayless mobile rack for 3.5" SATA hard drives

  • Fast installation and replacement of hard drives since there is no tray to worry about

  • Supports all 3.5" SATA hard drives

  • SATA I/II/III host interface, up to 6.0 Gbit/s

  • Fan with intelligent fan control

  • Special aluminium housing for better cooling

  • NSS (non-scratch SATA) means the hard drive can be changed more than 50,000 times

  • Installation in a standard 5.25" slot

  • A lock protects against unauthorised access

  • Supports Hot Swap and EasySwap®


Safety and efficiency
This mobile hard drive rack has an improved, more efficient cooling system. First of all, the new aluminium housing draws heat away and provides additional stability. The large fan allows for a lower rpm while maintaining its excellent cooling performance, thus ensuring quieter operation.

Hard drives and speeds
The mobile rack is installed in a standard 5.25" slot and offers enough space for a 3.5" SATA HDD. Data can be transferred at a rate of up to 6 Gbit/s via a high-quality NSS (non-scratch SATA) connector (SATA I/II/III).

Even higher quality
The entire housing is made of special aluminium that ensures better cooling and, even without a fan, allows for stable operation of the hard drive. Additional rubber padding on the inside of the mobile rack ensures lower vibrations and reduced noise.

The latest security technology
The hard drive is easy to change thanks to Hot Swap and Plug & Play functionality, but the housing can also be locked in order to prevent against unauthorised access. An LED provides information about operation (power supply) and access rights (read/write access).



Manufacturer : ICYBOX
Factory number : 17001
Package weight : 0.861 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 8,9 cm (3.5') hard drive
    • Assembly
    • Internal
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 8.9 cm (3.5)
    • Colour
    • Black
    • Material
    • Aluminium
  • Specials
    • Specification
    • For installation in a 5.25 slot
    • Fan
    • No
  • Interfaces
    • Power connection
    • 1x SATA
    • SATA
    • Up to 6 Gb/s
  • Implementation
    • Internal
    • SATA III
    • External
    • SATA III
Datasheet/manual