reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-170SK-B :: Trayless, removable rack for 3.5 SATA

Item-No.: ICY IB-170SK-B
€32,95
Category of goods: 0


RaidSonic Icy Box IB-170SK-B

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • Incl. padlock
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 8.9 cm (3.5)
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Specification
    • Rubber padding
    • Fan
    • Yes
  • Implementation
    • Internal
    • SATA II
    • External
    • SATA II
  • Interfaces
    • SATA
    • Up to 300 MB/s
  • Measures
    • Width
    • 145 mm
    • Height
    • 41 mm
    • Depth
    • 191 mm

Trayless, removable rack for 8.89 cm (3.5”) SATA (I&II) hard drives

• Quick hard disk installation and swapping without trays
• Supports all 8,89 cm (3,5”) SATA 1,5/3,0/6,0 Gbit/s hard drives (2,54 cm (1”) high)
• Installation in a standard 13.34 cm (5.25”) slot
• Special aluminium casing for improved cooling
• Supports Hot Swap and EasySwap
• Rubber padding prevents vibration and noise
• NSS ( No-Scratch SATA) allows >50,000 hard disk changes
• Lock prevents unauthorised access
• Fan 40x40x10mm, only runs with the hard drive installed

This hard drive mobile rack has an improved, efficient passive cooling system. First of all, the new aluminium body draws heat away and provides additional stability. Compared with its predecessor, the fan has also grown, from 3 cm to 4 cm. The almost 70 % extra performance enables low speed fan and thus quieter operation, as well as greater durability.



Manufacturer : ICYBOX
Factory number : 17000
Package weight : 0.794 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • Incl. padlock
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 8.9 cm (3.5)
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Specification
    • Rubber padding
    • Fan
    • Yes
  • Implementation
    • Internal
    • SATA II
    • External
    • SATA II
  • Interfaces
    • SATA
    • Up to 300 MB/s
  • Measures
    • Width
    • 145 mm
    • Height
    • 41 mm
    • Depth
    • 191 mm
Datasheet/manual