reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-166SSK :: Trayless mobile rack for 3.5" SATA/SAS

Item-No.: ICY IB-166SSK
€25,95
Category of goods: 0


ICY BOX IB-166SSK

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 8,9 cm (3.5') hard drive
    • Assembly
    • Internal
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 8.9 cm (3.5)
    • Colour
    • Black
    • Material
    • Aluminium
  • Specials
    • Specification
    • For installation in a 5.25 slot
    • Fan
    • No
  • Interfaces
    • Power connection
    • 1x SATA
    • SATA
    • Up to 6 Gb/s
  • Implementation
    • Internal
    • SATA III
    • External
    • SATA III

IB-166SSK — trayless mobile rack for 3.5" SATA/SAS hard drives

  • Fast installation and replacement of hard drives since there is no tray to worry about

  • Supports all 3.5" SATA/SAS hard drives

  • Rubber padding eliminates vibration and noise

  • Special aluminium housing for better cooling

  • NSS (non-scratch SATA) means the hard drive can be changed more than 50,000 times

  • Installation in a standard 5.25" slot

  • A lock protects against unauthorised removal of the hard drive

  • Silent, fanless design


Fast and frequent changes
This trayless mobile rack has been designed for fast and frequent hard drive changes. Its remarkable NSS mechanism (NSS = non-scratch SATA) makes it possible to change the hard drive more than 50,000 times. That means, if we assume that four to five changes are made each day, this rack will last around 50 years.

Easy Swap®
With this trayless mobile rack for hard drives, no tools or screws are required to install the hard drives. Once the rack has been installed in a free 5.25" slot, all you have to do is open the front flap, insert the drive and then close the flap. And that's it!

Data security
The lock protects against unauthorised removal of the data carrier and the two LED rings not only look good but also inform relevant users of the respective hard drive status.

Robust material
The patented NSS (non-scratch SATA) connector has been designed to withstand more than 50,000 hard drive changes. Assuming four to five changes are made per day, this corresponds to a service life of around 50 years. The special aluminium housing has a fanless design and the installed rubber padding prevents vibration and noise from the data carrier.



Manufacturer : ICYBOX
Factory number : 16802
Package weight : 0.434 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 8,9 cm (3.5') hard drive
    • Assembly
    • Internal
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 8.9 cm (3.5)
    • Colour
    • Black
    • Material
    • Aluminium
  • Specials
    • Specification
    • For installation in a 5.25 slot
    • Fan
    • No
  • Interfaces
    • Power connection
    • 1x SATA
    • SATA
    • Up to 6 Gb/s
  • Implementation
    • Internal
    • SATA III
    • External
    • SATA III
Datasheet/manual