reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-138SK-EB :: ICY DOCK slot black for ICY IB-138SKSIIB

Item-No.: ICY IB-138SK-EB
€19,50
Category of goods: 0


RaidSonic Icy Box Einschub/Carrier für IB-138SK

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 8,9 cm (3.5') hard drive
    • Assembly
    • External/internal
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 8.9 cm (3.5)
    • Colour
    • Beige
    • Material
    • Metal, aluminium, plastic
  • Implementation
    • Internal
    • SATA

ICY box 3.5 “ aluminium replacement rack slot to 138SKSIIB, black, for SATA HDD

Only slot without rack!



Manufacturer : ICYBOX
Factory number : 99078
Package weight : 0.427 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 8,9 cm (3.5') hard drive
    • Assembly
    • External/internal
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 8.9 cm (3.5)
    • Colour
    • Beige
    • Material
    • Metal, aluminium, plastic
  • Implementation
    • Internal
    • SATA
Datasheet/manual