reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-128SK-B :: ICY DOCK removable rack, SATA, black

SAVE5%
Item-No.: ICY IB-128SK-B
€26,80
€25,50




ICY IB-128SK-B

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Assembly
    • Internal
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 8.9 cm (3.5)
    • Colour
    • Black
    • Material
    • Metal, aluminium, plastic
  • Specials
    • Specification
    • LED for power and HDD
    • Fan
    • Front
  • Implementation
    • Internal
    • SATA
    • External
    • SATA
  • Interfaces
    • SATA
    • 150 MB/s
  • Measures
    • Length
    • 188 mm

This removable rack is for an additional hard drive in your computer. It connects directly to the motherboard via an SATA port on the back. Front cooling fan. Blue eye design and LED on the front panel. Made of aluminium with plastic.

Features
• SATA to SATA interface
• Plug & Play and Hot Swap
• Compact design 188 mm deep
• Anti-dust cover
• 2X power connector 4 pin & 15 pin)
• Metal/aluminium/plastic mix material
• Front fan
• Key lock as power switch
• Blue Eye-design
• LED for power and HDD access
• Colour: black

Included:
• 1x mounting frame
• 1x slot
• 2x keys
• Screws
• SATA cable



Manufacturer : ICYBOX
Factory number : 20022
Package weight : 0.667 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Assembly
    • Internal
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 8.9 cm (3.5)
    • Colour
    • Black
    • Material
    • Metal, aluminium, plastic
  • Specials
    • Specification
    • LED for power and HDD
    • Fan
    • Front
  • Implementation
    • Internal
    • SATA
    • External
    • SATA
  • Interfaces
    • SATA
    • 150 MB/s
  • Measures
    • Length
    • 188 mm
Datasheet/manual