reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC MR-25D :: 2x6.35 cm (2x 2.5") SATA HDD mobile rack

Item-No.: FANTEC MR-25D
€24,95
Category of goods: 0


FANTEC MR-25D

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 2 x 6.4 (2.5'') hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5)
    • HDD
    • For 2x 6.35 cm (2.5”)
    • Colour
    • Black
  • Specials
    • Specification
    • LED for power and HDD
  • Interfaces
    • Power connection
    • 1x 15-pin
    • SATA
    • Up to 300 MB/s
  • Implementation
    • Internal
    • SATA II
    • External
    • SATA II
  • Measures
    • Width
    • 101.5 mm
    • Height
    • 25.2 mm
    • Depth
    • 135 mm

Serial ATA I & II removable frame hot plug, black

For the installation of 2x 6.35 cm (2 x 2.5") SATA hard drives or SSDs (height of 9.5 mm)
Hard drive with unlimited storage capacity Easy installation thanks to
screwless design. Two-colour LEDs - for operational standby and
hard drive access in blue and purple.

• No screws or brackets to ensure quick installation and exchange of the hard drive.
• Plug-and-play, hot plug particularly suited for RAID
• Transfer rate up to 3 Gbit/s
• Fan: none
• Connections: 2x SATA internal ports
• 2x SATA external ports
• 2x 7-pin + 15-pin SATA power connection
• Point-to-point connection
• Security: lockable
• Material/colour: frame: metal
• Front: plastic, black
• Accessories supplied: user manual, key, screws



Manufacturer : FANTEC
Factory number : 1880
Package weight : 0.364 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 2 x 6.4 (2.5'') hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5)
    • HDD
    • For 2x 6.35 cm (2.5”)
    • Colour
    • Black
  • Specials
    • Specification
    • LED for power and HDD
  • Interfaces
    • Power connection
    • 1x 15-pin
    • SATA
    • Up to 300 MB/s
  • Implementation
    • Internal
    • SATA II
    • External
    • SATA II
  • Measures
    • Width
    • 101.5 mm
    • Height
    • 25.2 mm
    • Depth
    • 135 mm
Datasheet/manual