reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC BA3141-1 :: SATA 3x13.34 cm (5.25") or 4x 8.9 cm (3.5") HDD

Item-No.: FANTEC BA3141-1
€99,95
Category of goods: 0


FANTEC BA3141-1

  • Product Description
  • Technical information
  • General
    • Type
    • Backplane
    • Design
    • for 4x 8,9cm SATA hard drives in 3 x 8.9 cm shaft
    • Assembly
    • Internal
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 8.9 cm (3.5)
    • Colour
    • Black
    • Material
    • Aluminium with plastic panel
  • Specials
    • Specification
    • LED for power and HDD
    • Fan
    • Yes
  • Interfaces
    • Power connection
    • 2x 15-pin, 2x 4-pin
    • SATA
    • Up to 300 MB/s
  • Implementation
    • Internal
    • SATA
    • External
    • SATA II
  • Measures
    • Length
    • 202 mm
    • Width
    • 146 mm
    • Height
    • 126 mm

SATA I & II backplane for 3x13.34 cm (5.25") or 4x 8.9 cm (3.5") HDD

• Fan: 1x 80 mm fan at the back
• Switch: RESET switch for overheating or alarm
• Display: 5 LED displays for hard drive access and fan control
• Connections: 4x SATA 7-pin connectors (external)
• 2x SATA 15-pin connectors (external)
• 2x Molex power supply (external)
• Features: Suitable for RAID
• Plug & play
• Hot swap
• Temperature sensor
• Alarm function
• Lockable
• Switch-on control
• Material/colour of housing: aluminium housing/front is black
• Accessories supplied:
-User manual, screws, SATA cable, key
• Dimensions (W x D x H): 146 x 202 x 126 mm



Manufacturer : FANTEC
Factory number : SNT-BA3141-1
Package weight : 1.74 kg
RoHS : conform
Technical information
  • General
    • Type
    • Backplane
    • Design
    • for 4x 8,9cm SATA hard drives in 3 x 8.9 cm shaft
    • Assembly
    • Internal
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 8.9 cm (3.5)
    • Colour
    • Black
    • Material
    • Aluminium with plastic panel
  • Specials
    • Specification
    • LED for power and HDD
    • Fan
    • Yes
  • Interfaces
    • Power connection
    • 2x 15-pin, 2x 4-pin
    • SATA
    • Up to 300 MB/s
  • Implementation
    • Internal
    • SATA
    • External
    • SATA II
  • Measures
    • Length
    • 202 mm
    • Width
    • 146 mm
    • Height
    • 126 mm
Datasheet/manual