reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC 2047 :: FANTEC SNT-BA2131-1 2x13.34 cm or 3x8.9 cm backplane


FANTEC SNT-BA2131-1

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 3 x 8.9 cm (3.5”) hard drive
    • Assembly
    • Internal
    • HDD
    • For 3 x 8.9 cm (3.5”)
    • Colour
    • Black
  • Specials
    • Specification
    • Installation in 2 x 5.25” slots
  • Implementation
    • Internal
    • SATA II

FANTEC SNT-BA2131-1 HDD backplane

SATA I, II & III backplane for 2x13.34 cm (5.25") or 3x8.9 cm (3.5") HDD

- SATA 150 MB/s, 300 MB/s & 600 MB/s backplane
- For 3x 8.9 cm (3.5 ") SATA hard drives in 2x13.34 cm (5.25") slots
- Fan: 1x 80 mm fan at the back
- Switch: RESET switch for overheating or alarm
- Display: 4 LED displays for hard drive access and fan control
- Suitable for RAID
- Plug-and-play, hot swap
- Temperature sensor
- Alarm function
- Lockable
- Switch-on control
- Material/colour of housing: aluminium housing/front is black
Dimensions (W x D x H): 146 x 202 x 86 mm

Connections
- 3x SATA (internal)
- 3x SATA 7-pin connectors (external)
- 2x SATA 15-pin connectors (external)
- 2x Molex power supply (external)

Supported operating system:
- Microsoft Windows, XP, Vista, 7
- MacOS 10.3 and higher
- Linux

Included with delivery:
- User manual
- Screws
- SATA cable
- Key



Manufacturer : FANTEC
Factory number : 2047
Package weight : 1.424 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 3 x 8.9 cm (3.5”) hard drive
    • Assembly
    • Internal
    • HDD
    • For 3 x 8.9 cm (3.5”)
    • Colour
    • Black
  • Specials
    • Specification
    • Installation in 2 x 5.25” slots
  • Implementation
    • Internal
    • SATA II
Datasheet/manual