reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 47224 :: 3.5" mobile rack for 2.5" SATA HDD/SSD


Delock 3.5 Wechselrahmen für 1 x 2.5 SATA HDD/SSD

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 6.4 (2.5') hard drive
    • HDD
    • For 6.35 cm (2.5)
  • Specials
    • Specification
    • 3.5” hard drive design
  • Implementation
    • Internal
    • SATA

This metal mobile rack can be installed in your desktop PC in a free 3.5" bay. A 2.5" SATA hard drive or SSD can be slotted directly into the rack. The drive can also be changed during operation as the mobile rack features a hot-swap function (the system must support hot swapping).

Technical data
• Connectors:
External: 1x SATA 22-pin socket
Internal: 1 x 22-pin SATA 6 Gb/s socket (NSS connection)

• Suitable for 2.5" SATA HDDs/SSDs:
Hard drive height up to 12.5 mm
SATA HDDs/SSDs up to 6 Gb/s
Supports 5 V HDD/SSD

• For installation in 3.5" bays
• Data transfer rates of up to 6 Gb/s
• Hot Swap
• Special internal SATA NSS connection protects the hard drive SATA connector against wear and tear during every drive change
• Optional HDD fan (mounting holes on the bottom of the rack)
• OS independent, no driver installation required

System requirements
• PC with a 3.5" bay
• 1 SATA data cables
• PC with one free SATA port
• Power supply unit with a free SATA power connector

Package contents
• Changeable frame
• Screws
• User manual

Packaging
• Retail box

--Hard drive not included--!

For Samsung SSD:
Please check your BIOS settings.
The following values must be set (if these items are available; they may not be available for older motherboard models):
1. Activate AHCI mode
2. Activate HotSwap function
3. Activate SSD mode
4. Activate hard disk S.M.A.R.T



Manufacturer : DELOCK
Factory number : 47224
Package weight : 0.276 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 6.4 (2.5') hard drive
    • HDD
    • For 6.35 cm (2.5)
  • Specials
    • Specification
    • 3.5” hard drive design
  • Implementation
    • Internal
    • SATA