reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 47192 :: Mobile rack, PCI slot 2.5" SATA HDD

Item-No.: DELOCK 47192
€20,50
Category of goods: 0


Wechselrahmen PCI Slot 2,5" SATA HDD

  • Product Description
  • Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 6.4 (2.5') hard drive
    • Assembly
    • External/internal
    • HDD
    • For 6.35 cm (2.5)
    • Colour
    • Black
  • Specials
    • Specification
    • For PCI slot
  • Implementation
    • Internal
    • SATA II

This mobile rack can be installed in a free slot of your computer to upgrade your 19-inch PC or desktop PC with an additional 2.5" SATA HDD hard drive. You can also exchange your HDD at any time during operation as the mobile rack supports a Hot Swap function.

Technical data
• For installation in a free slot (such as PCI or PCI Express)
• For 1 x 2.5" SATA HDD
• Suitable for all 2.5" SATA HDDs up to 6 Gb/s
• Data transfer rates of up to 6 Gb/s
• Hot Swap
• OS independent, no driver installation required

System requirements
• PC with one free slot
• A free SATA port

Package contents
• Changeable frame
• 1 x SATA data cable, 1 x SATA power cable
• Screws
• Instructions

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 47192
Package weight : 0.254 kg
RoHS : conform
Technical information
  • General
    • Type
    • Changeable frame
    • Design
    • For 1x 6.4 (2.5') hard drive
    • Assembly
    • External/internal
    • HDD
    • For 6.35 cm (2.5)
    • Colour
    • Black
  • Specials
    • Specification
    • For PCI slot
  • Implementation
    • Internal
    • SATA II
Datasheet/manual