reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XTORM AL450 :: Power Bank Essential 12,000 mAh, 5 V, 9 V, 12 V

Item-No.: XTORM AL450
€91,95
Category of goods: 1

XTORM AL450

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 12000 mAh
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188

The Power Bank Essential 12,000 is finished in rubberised anthracite and has an internal lithium-ion battery with a capacity of 12,000 mAh. The battery's capacity is enough to recharge a smartphone up to six times. At the push of a button, the integrated blue LED display indicates the current charging status.

This universal power bank has two USB ports and is compatible with the latest USB-C standard, which means that you can also use this device to recharge your MacBook (latest version; using the USB-C port). The automatic power adjustment of up to 3 A ensures that your devices are quickly recharged.

  • 12,000 mAh A+ lithium-ion battery from Panasonic

  • USB-C connection for MacBook

  • Charge two devices at the same time

  • Connections: USB 5 V/1 A, USB-C 5 V/3 A, QC 2.0 (9 V/1.67 A max. and 12 V/1.25 A auto detection)

  • Includes manual and charging cable




Manufacturer : XTORM
Factory number : AL450
Package weight : 0.367 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 12000 mAh
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual