reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XTORM AL390 :: Power bank with 2 USB ports and 230 V output

Item-No.: XTORM AL390
€188,40
Category of goods: 1


XTORM AL390

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 18000 mAh
  • Interfaces
    • Connection
    • USB / 230 V
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
In addition to USB devices, the Xtorm 18,000 power bank now also allows you to charge notebooks. Using the integrated AC output, you can now easily operate the power supply unit for your notebook via the power bank. Thanks to its innovative functionality and high capacity, the Xtorm 18,000 is ideal for use on business trips, on holiday or at school. The power bank also features two integrated, high-performance USB ports, allowing up to two USB devices such as tablets and smartphones to be charged at the same time. The power bank is charged via the mains using the supplied power supply unit.

• Full 18,000 mAh capacity
• Integrated 230 V AC output
• 2 integrated USB interfaces

Specifications
Battery: 18,000 mAh, Li-ion
Colour: black
Input: DC 19 V/2 A
Output:
- 230 V AC/50 Hz
- 65 W (max. 85 W)
- 2x USB 5 V/2.4 A

Included with delivery:
Operating instructions, AC adapter, AC charging cable, AC plug, protective cover



Package weight : 1.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 18000 mAh
  • Interfaces
    • Connection
    • USB / 230 V
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual