reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VTB T1 :: USB LED light e.g. for VTB-04

Item-No.: VTB T1
€4,95
Category of goods: 1


VTB T1

  • Product Description
  • Technical information
  • General
    • Type
    • Extension for VTB 04
    • Design
    • LED lamp (extension)
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188

USB LED light attachment e.g. for VTB-04

Input voltage: 5 V
Input current: 180 mA



Manufacturer : VITEBO
Factory number : VTB-T1
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extension for VTB 04
    • Design
    • LED lamp (extension)
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual