reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA PP VMAN :: Varta V-Man Power Pack, Li-ion 1800mAh

Item-No.: VARTA PP VMAN
€22,60
Category of goods: 1
Bargain Item!
Limited amount available.


VARTA PP VMAN

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 1800 mAh
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 9.0 Wh

The complete mobile solution: Recharge your mobile phone, navigation devices or MP3 player anywhere and any time

Powerful: With a charged V-MAN, you can charge 2 mobile phones or up to 10 MP3 players

Reliable: The 3 blue LEDs indicate the charging status of the V-MAN

Fast: Thanks to lithium-ion technology, only 1-2 hours of charging time per device

Flexible: Nearly 100% market coverage with USB-in & USB-out function as well as extensive adapter set

Technical data:
• 1800mAh
• Output Current: 800mA max.
• Output voltage: 4.5 - 5.0V

Included with delivery:
• V-Man Power Pack
• Storage bag
• 7-piece adapter set
• USB adapter
• V-Man plug power supply (VARTA VMAN PLUG)
• USB extension cable
• V-Man charging adapter



Manufacturer : VARTA
Factory number : 57058101111
Package weight : 0.379 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 1800 mAh
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 9.0 Wh