reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAR PP MINI :: Varta Mini Powerpack for Apple & micro USB

Item-No.: VAR PP MINI
€11,85
Category of goods: 1


Varta Mini Powerpack

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 400 mAh
  • Interfaces
    • Connection
    • Apple / micro USB
  • Measures
    • Length
    • 230 mm
    • Width
    • 100 mm
    • Height
    • 23 mm
  • Weights
    • Weight
    • 0.068 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 1.48 Wh

The high-end power solution for the mobile generation.

We're often on the move, whether in our professional lives, during outdoor activities and even in our day-to-day lives. Fully charged mobile phones and smartphones are a must. As the power consumption of these devices increases, this is not always easy to achieve, and increases the need for mobile energy reserves. VARTA's Portable Power supplies smartphones, tablets, MP3 players, GPS and many other devices with mobile energy - all the time and everywhere.

• The VARTA Mini Powerpack supplies Apple® or micro USB smartphones with additional power
• at home or on the road
• Every charge provides up to 60 minutes of additional talk time
• Compatible with Apple® 30-pin products - and all devices with a micro USB connector
• Can be used and recharged several hundred times
• The integrated lithium-ion battery has a capacity of 400mAh
• A fully charged mini power pack is ready to use at any time for up to 12 months
• The LED display provides information about the charging progress of the built-in battery
• You always have your mobile power with you thanks to the convenient key fob

Output voltage: 5V DC
Technology: Li-Ion
Input: USB
Adapter: Apple Dock, micro USB
Capacity: 400mAh
Output Current: 500 mA
Dimensions: 100 x 230 x 23 mm
Weight: 68 g



Manufacturer : VARTA
Factory number : 57916 101 401
Package weight : 0.075 kg
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 400 mAh
  • Interfaces
    • Connection
    • Apple / micro USB
  • Measures
    • Length
    • 230 mm
    • Width
    • 100 mm
    • Height
    • 23 mm
  • Weights
    • Weight
    • 0.068 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 1.48 Wh
Datasheet/manual