reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWEEX PB002L :: Power bank set with charging pad with Lightning cable

Item-No.: SWEEX PB002L
€51,60
Category of goods: 1 = discountable

SWEEX PB002L

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank set
    • Technology
    • Li-Pol
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2x 2500 mAh
  • Interfaces
    • Connection
    • Lightning
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188

Set of two power banks with a charging pad so that you can charge your iPhone no matter where you are. The ultra-slim design means you can easily carry these portable chargers with you. They also feature an integrated charging cable, so no additional cable is needed. What makes this set unique is the charging pad that is included. Up to three power banks can be stacked on the pad and charged wirelessly, meaning you always have a charged power bank available. The set can be expanded with a third power bank (SW2500PB001L or SW2500PB001U).

  • Integrated Lightning cable: No separate charging cable needed

  • Easy to carry with you thanks to its ultra-slim design

  • Separate charging pad for wirelessly charging up to three power banks

  • Lithium-ion polymer battery: no memory effect

  • Protection against overloading, short circuiting and overheating

  • Intelligent power control for efficient energy consumption

  • Contains two power banks: You can use one while the other is charging

  • LED torch function


Use: compatible with iPhone
Technology: lithium-polymer
Colour: black
Weight: 61 g
Length: 90 mm
Width: 58 mm
Height: 9 mm
Output voltage: 5 V DC
Capacity: 2x 2500 mAh

Included:
2x power banks with integrated Lightning cable, 1x charging pad, 1x power supply unit, 1x micro-USB charging cable, operating instructions



Manufacturer : SWEEX
Factory number : SW5000PB002L
Package weight : 0.374 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank set
    • Technology
    • Li-Pol
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2x 2500 mAh
  • Interfaces
    • Connection
    • Lightning
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual