reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWEEX PB001L :: Power bank with Lightning cable, 2500 mAh

Item-No.: SWEEX PB001L
€21,85
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

SWEEX PB001L

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Pol
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2500 mAh
  • Interfaces
    • Connection
    • Lightning
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188

Power bank for charging smartphones no matter where you are. The ultra-slim design means you can easily carry this portable charger with you. The charger features an integrated Lightning cable, so no additional cable is needed. It can also be used as a standalone device and is compatible with the Sweex power bank set (SWEEX PB002U or SWEEX PB002L), meaning you can use it as a stackable, wireless charging device.

  • Integrated Lightning cable: No separate charging cable needed

  • Easy to carry with you thanks to its ultra-slim design

  • Lithium-ion polymer battery: no memory effect

  • Protection against overloading, short circuiting and overheating

  • Intelligent power control for efficient energy consumption

  • LED torch function


Use: compatible with devices with a Lightning connection
Technology: lithium-polymer
Colour: black
Weight: 61 g
Length: 90 mm
Width: 58 mm
Height: 9 mm
Output voltage: 5 V DC
Capacity: 2x 2500 mAh

Included:
1x power bank with integrated Lightning cable, 1x micro-USB charging cable, operating instructions



Manufacturer : SWEEX
Factory number : SW2500PB001L
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Pol
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2500 mAh
  • Interfaces
    • Connection
    • Lightning
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual