reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PB XC X8000 :: XCell power bank, 8000 mAh

Item-No.: PB XC X8000
€24,65
Category of goods: 1 = discountable

PB XC X8000

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Pol
    • Design
    • Portable battery
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 8000 mAh
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 26.86 Wh

XCell X8000 power bank — suitable for use with almost all mobile phones and tablets such as the iPhone and iPad, digital cameras, portable game consoles, GPS devices and more.

  • Two USB outputs allow you to charge two devices simultaneously (1 A/2.1 A)

  • Dual function: acts both as a charger and as a back-up battery

  • Battery capacity: 8000 mAh (28.86 Wh) with protection against overload,

  • deep discharge, over-voltage and short circuit

  • Long service life (can complete more than 500 charge/discharge cycles)

  • Intelligent charging technology: automatic adjustment of the charging current to prevent overheating caused by the charging current being too high and to prevent extremely long charging times if the charging current is too low

  • Microprocessor monitoring for intelligent control

  • All functions can be operated via a push button (power bank on/off, LED light on/off)

  • Automatic power-off when not in use to avoid energy losses

  • Compatible with almost all mobile phones and other portable multimedia devices




Manufacturer : XCELL
Factory number : 139766
Package weight : 0.316 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Pol
    • Design
    • Portable battery
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 8000 mAh
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 26.86 Wh
Datasheet/manual