reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PB GOO LCD 9 :: USB power bank 9.0, LCD display, 9000 mAh

Item-No.: PB GOO LCD 9
€34,40
Category of goods: 1

PB GOO LCD 9

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 9000 mAh
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188

USB power bank (Energy to Go) with 9000 mAh and three USB charging ports.

The power bank is a mobile power source for your mobile devices, such as smartphones, tablet PCs, navigation systems etc. It provides many times more power than a standard rechargeable battery. The Smart Charge ID (automatic device recognition) detects the connected consumers and selects the optimum charging process.

• Charges up to 3 devices simultaneously
• Delivers 2.5 amps, enough power for tablets and smartphones
• LCD battery status display, built-in
• Smart Charge ID (automatic device recognition for optimal charging current)

Technical data:
Capacity: 9,000 mAh
Technology: Li-Pol
Voltage: 5 V DC
Charging current: 2500 mA
Colour: black
Dimensions: 97 x 61 x 21 mm
Weight: 188 g



Manufacturer : GOOBAY
Factory number : 43583
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 9000 mAh
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual