reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOCO XGS9U :: USB solar kit

Item-No.: NOCO XGS9U
€178,50
Category of goods: 0


NOCO XGS9U

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
  • Electrical values
    • Voltage
    • 5 V

Noco XGRID solar panels — ultra-light, portable solar panels for when you are on the go.

The XGS9USB is a set consisting of an easy-to-transport, intelligent solar panel with a maximum power output of 9 W and a sturdy XGB3L battery pack with an integrated LED torch of up to 250 lumen. Perfect for charging smartphones, HD cameras, GPS systems and much more. The XGB3L's compact yet powerful LED torch provides hours of light when it is needed the most.

  • Perfect for charging USB devices such as smartphones, cameras and GPS systems

  • All XGRID products can be combined with each other


Included in delivery:
XGS9 9-W solar panel, 40" USB cable, 5-V FLEX USB regulator, XGB3L battery pack and torch



Manufacturer : NOCO
Factory number : XGS9USB
Package weight : 1.13 kg
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
  • Electrical values
    • Voltage
    • 5 V
Datasheet/manual