reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOCO XGB6 :: Noco XGRID power bank, 6,000 mAh

Item-No.: NOCO XGB6
€92,40
Category of goods: 0


NOCO XGB6

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 6000 mAh
  • Interfaces
    • Connection
    • USB

Noco XGB USB power banks — ultra-compact, robust and expandable portable energy suppliers.

The XGB USB power bank is one of the most robust and lightest portable USB power banks around, making it the perfect companion for any adventure. With a protection class of IP65, it is waterproof, shockproof and dust-repellent. Its high-energy lithium-ion battery means that it can be fully recharged using any USB power source — even using solar panels.

  • Specially designed for outdoor use

  • Waterproof, shockproof and dust-repellent in accordance with IP65

  • High-energy lithium-ion battery

  • Capacity: 6000 mAh

  • Output voltage: 5 V DC

  • Charging current: 2100 mA

  • Charging ports: 1x USB

  • Protection class: IP65

  • Dimensions: 124 x 78 x 20 mm




Manufacturer : NOCO
Factory number : XGB6
Package weight : 0.48 kg
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 6000 mAh
  • Interfaces
    • Connection
    • USB
Datasheet/manual