reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOCO XGB3L :: Noco XGRID power bank, 3000 mAh, with LED

Item-No.: NOCO XGB3L
€42,85



Bargain Item!
Limited amount available.

NOCO XGB3L

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 3000 mAh
  • Interfaces
    • Connection
    • USB

Noco XGB USB power banks — ultra-compact, robust and expandable portable energy suppliers.

The XGB USB power bank is one of the most robust and lightest portable USB power banks around, making it the perfect companion for any adventure. With a protection class of IP65, it is waterproof, shockproof and dust-repellent. Its high-energy lithium-ion battery means that it can be fully recharged using any USB power source — even using solar panels.

  • Integrated LED torch with various light settings

  • Specially designed for outdoor use

  • Waterproof, shockproof and dust-repellent in accordance with IP65

  • High-energy lithium-ion battery

  • Capacity: 3000 mAh

  • Output voltage: 5 V DC

  • Charging current: 1000 mA

  • Charging ports: 1x USB

  • Protection class: IP65

  • Dimensions: 127 x 27 x 27 mm




Manufacturer : NOCO
Factory number : XGB3L
Package weight : 0.32 kg
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 3000 mAh
  • Interfaces
    • Connection
    • USB
Datasheet/manual