reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0055 :: LogiLink® universal solar charger

Item-No.: LOGILINK PA0055
€14,95
Category of goods: 1

LOGILINK PA0055

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2600 mAh
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188

The intelligent and environmentally-friendly LogiLink universal solar charger for at home or on the move. The integrated polymer lithium-ion battery can either be charged using the built-in solar cells or via the USB port. Adapters for six different connections are supplied.

Features:
• Charger for mobile phones, MP3 players etc.
• Solar panel: 0.7 watts
• Input: 5.5 V/500 mA
• Output: 5.5 V/max. 800 mA
• Polymer lithium-ion battery: 2600 mAh
• Charging time (solar cells): 8 - 12 hours
• Charging time (230 V AC mains adapter): 6 - 8 hours
• Includes 6 adapters

Included with delivery:
Universal Power Bank with solar charger, USB to mini USB charging cable, USB extension cable, user manual



Manufacturer : LOGILINK
Factory number : PA0055
Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2600 mAh
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual