reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0050B :: LogiLink® mobile spare battery, 6000 mAh, black

Item-No.: LOGILINK PA0050B

Category of goods: 1


LOGILINK PA0050B

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 6000 mAh
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188

The LogiLink mobile spare battery is designed specifically for mobile phones and tablets with high power consumption. Almost all smartphones (iOS, Android, Blackberry OS and Symbian) are supported. Ideal for travel due to its small design. With a capacity of 6000 mAh, the little giant provides 5 V/1 A per USB output and can charge up to two USB devices at the same time. An integrated LCD indicates the charging status.

Features:
• Especially for mobile phones and tablets with high power consumption
• Suitable for almost all smartphones (iOS, Android, Blackberry OS and Symbian)
• Ideal for travel due to its small design
• Input 5 V, 500 - 1000 mA
• Output 5 V/1 A per port, total max. output: 2 A
• Capacity: 6000 mAh
• Integrated LCD screen indicates the charging status
• Can charge up to 2 USB devices at the same time (maximum total output 2 A)
• Overload, deep discharge and short-circuit protection
• Colour: black

Included with delivery:
Power Bank, USB cable, instruction manual



Manufacturer : LOGILINK
Factory number : PA0050B
Package weight : 0.187 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 6000 mAh
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual