reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 7332502 :: Intenso Powerbank, 2500 mAh, SLIM, ws

Item-No.: INTENSO 7332502
€7,50
Category of goods: 1

INTENSO 7332502

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Pol
    • Design
    • Portable battery
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2500 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 100 mm
    • Width
    • 62.5 mm
    • Height
    • 7.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Charging device for smartphones, MP3 players, digital cameras, camcorders and a lot of other electronic devices with a USB connector.

Functions and Features:
  • Cell Capacity: 2500 mAh
  • Battery type: Rechargeable lithium-ion battery
  • Color: white
  • Output port: USB A
  • Output: 5.0 V DC, max. 1.0 A
  • Input port: microUSB
  • Input: 5.0 V DC, max. 1.0 A
  • Display: Blue LED power indicator
  • Protection: overvoltage protection, discharge protection, overcharge protection, short circuit protection
  • incl. USB charging cable
  • Dimensions: 100 x 62.5 x 7.5 mm
  • Weight: 64 g


Manufacturer : INTENSO
Factory number : 7332502
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Pol
    • Design
    • Portable battery
    • Colour
    • White
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2500 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 100 mm
    • Width
    • 62.5 mm
    • Height
    • 7.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual