reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 7322403 :: Power bank, 2600 mAh, pink

Item-No.: INTENSO 7322403
€8,85
Category of goods: 0

INTENSO 7322403

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • Pink
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2600 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Width
    • 23 mm
    • Height
    • 84 mm
    • Depth
    • 22 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188

With the Intenso power bank, you can charge mobile devices such as smartphones, tablet PCs, MP3 players, digital cameras, camcorders and a wide range of electronic equipment via USB.

  • Blue LED power indicator

  • Robust and stylish aluminium enclosure

  • Over-voltage protection

  • Discharge protection

  • Overcharge protection

  • Short-circuit protection


Technical data:
Battery: 2600 mAh
Colour: pink
Output: 5.0 V DC, max. 1000 mA
Connection: micro USB
Accessories: USB charging cable
Dimensions (H x W x L): 84 x 23 x 22 mm
Weight: 70 g



Manufacturer : INTENSO
Factory number : 7322403
Package weight : 0.14 kg
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Li-Ion
    • Design
    • Portable battery
    • Colour
    • Pink
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 2600 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Width
    • 23 mm
    • Height
    • 84 mm
    • Depth
    • 22 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual