reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP FP10M SI :: Portable PowerBank - FP10M Silver

Item-No.: GP FP10M SI
€39,95
Category of goods: 0


130FP10MSILVER

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Lithium polymer
    • Design
    • Portable battery
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 10000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 148 mm
    • Width
    • 755.5 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 0.283 kg
GP PowerBank FP10M

  • capacity: 10.000 mAh


Powerful Power Bank FP10M of GP Batteries
Your smartphone and tablet charging, whenever and wherever you want, the Power Bank FP10M (10,000 mAh) of GP Batteries makes it possible. This portable battery gives enough power to charge your tablet or smartphone more than four times.

In addition, the Power Bank has FP10M two USB ports, allowing you to charge two USB devices simultaneously. The actual electricity status is shown by LED indicators. In addition to smartphones and tablets, you can also charge your camera, projector or computer game with the Power Bank FP10M. The GP Power Bank is also equipped with a comprehensive security system.



Manufacturer : GP-BATTERIES
Factory number : 130FP10MSILVER
Package weight : 0.347 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Lithium polymer
    • Design
    • Portable battery
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 10000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 148 mm
    • Width
    • 755.5 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 0.283 kg
Datasheet/manual