reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP FN05M SI :: Portable PowerBank - FN05M Silver


130FN05MSILVER

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Design
    • Portable battery
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 5200 mAh
  • Interfaces
    • Connection
    • USB
GP PowerBank FN05M

  • capacity: 5.200 mAh


You want to go recharge your phone?
You want wherever and whenever you want to charge your smartphone? With the GP PowerBank FN05M (5,200 mAh), you can charge your phone more than twice completely.

A Power Bank is a useful portable device that allows you to charge your phone and can supply other devices through a USB port with power.



Manufacturer : GP-BATTERIES
Factory number : 130FN05MSILVER
Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Design
    • Portable battery
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 5200 mAh
  • Interfaces
    • Connection
    • USB
Datasheet/manual