reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP 3C20A :: Portable PowerBank - 3C20A Black

Item-No.: GP 3C20A
€72,10
Category of goods: 0


1303C20ABLACK

  • Product Description
  • Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Lithium-Ion
    • Design
    • Portable battery
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 20000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 146 mm
    • Width
    • 74 mm
    • Height
    • 22 mm
GP PowerBank 3C20A
  • capacity: 20,000 mAh
  • connection: 2x USB


The most powerful PowerBank
The GP PowerBank 3C20A (20,000 mAh) is the most powerful PowerBank in the GP Batteries assortment. This PowerBank enables you to fully charge a tablet like an iPad twice. The PowerBank also has two ports, which means you can charge your tablet and smartphone at the same time.

The high capacity of the battery means this PowerBank lasts even longer. You can fully charge a smartphone like the iPhone 6 more than eight times before you need to recharge the PowerBank. The 3C20A has four LED lights that indicate the charging progress and the status of the PowerBank itself.

GP Batteries produces a wide range of high-quality PowerBanks. The manufacturer has more than 50 years' experience in producing rechargeable batteries and related products. GP Batteries only produces products of the very highest quality.



Manufacturer : GP-BATTERIES
Factory number : 1303C20ABLACK
Package weight : 0.442 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power bank
    • Technology
    • Lithium-Ion
    • Design
    • Portable battery
  • Electrical values
    • Voltage
    • 5 V
    • Capacitance
    • 20000 mAh
  • Interfaces
    • Connection
    • USB
  • Measures
    • Length
    • 146 mm
    • Width
    • 74 mm
    • Height
    • 22 mm
Datasheet/manual